Part Details for T494S685K006AHAUTO by KEMET Corporation
Overview of T494S685K006AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494S685K006AHAUTO
T494S685K006AHAUTO CAD Models
T494S685K006AHAUTO Part Data Attributes
|
T494S685K006AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494S685K006AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | TIN LEAD | |
Width | 1.6 mm |
Alternate Parts for T494S685K006AHAUTO
This table gives cross-reference parts and alternative options found for T494S685K006AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S685K006AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S685K006ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S685K006AHAUTO vs T491S685K006ZH7280 |
T491S685K006AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494S685K006AHAUTO vs T491S685K006AGAUTO |
PCT6.8/6ALKPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Nemco Electronics Corporation | T494S685K006AHAUTO vs PCT6.8/6ALKPB |
TAJS685K006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T494S685K006AHAUTO vs TAJS685K006KNJ |
T491S685K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S685K006AHAUTO vs T491S685K006ATAUTO |
NTC-T685K6.3TRA2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | T494S685K006AHAUTO vs NTC-T685K6.3TRA2F |
T491S685K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S685K006AHAUTO vs T491S685K006AS |
T491S685K006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S685K006AHAUTO vs T491S685K006AMAUTO7280 |
T491S685K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S685K006AHAUTO vs T491S685K006ANAUTO |
TAJS685K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494S685K006AHAUTO vs TAJS685K006PNJ |