Capacitors
T494S226M004AT7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP

Overview of T494S226M004AT7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T494S226M004AT7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T494S226M004AT7280 by KEMET Corporation

T494S226M004AT7280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.1 mm
JESD-609 Code
e3
Leakage Current
0.0009 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
14 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T494S226M004AT7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T494S226M004AT7280

This table gives cross-reference parts and alternative options found for T494S226M004AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S226M004AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCSCL0G226MSCL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, LEAD FREE Samsung Electro-Mechanics T494S226M004AT7280 vs TCSCL0G226MSCL
F920G226MAE Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components T494S226M004AT7280 vs F920G226MAE
T494S226M004AM7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494S226M004AT7280 vs T494S226M004AM7280
TCSCL0G226MSAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics T494S226M004AT7280 vs TCSCL0G226MSAR
T491S226M004AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494S226M004AT7280 vs T491S226M004AN7280
TCSCL0G226MSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, LEAD FREE Samsung Electro-Mechanics T494S226M004AT7280 vs TCSCL0G226MSAL
TLESVA20G226M8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TOKIN Corporation T494S226M004AT7280 vs TLESVA20G226M8RE
T491S226M004AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP KEMET Corporation T494S226M004AT7280 vs T491S226M004AH
T491S226M004AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T494S226M004AT7280 vs T491S226M004AN
T494S226M004AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T494S226M004AT7280 vs T494S226M004AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494S226M004AT7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494S226M004AT7280 by KEMET Corporation

  • Please alert me when T494S226M004AT7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494S226M004AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494S226M004AT7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494S226M004AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494S226M004AT7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494S226M004AT7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: