There are no models available for this part yet.
Overview of T494S106M004ATAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T494S106M004ATAUTO by KEMET Corporation
Part Data Attributes for T494S106M004ATAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
9000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.6 mm
|
Alternate Parts for T494S106M004ATAUTO
This table gives cross-reference parts and alternative options found for T494S106M004ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S106M004ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S106M004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T494S106M004ATAUTO vs T491S106M004ASC-7280 |
T491S106M004AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494S106M004ATAUTO vs T491S106M004AGAUTO7280 |
T494S106M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S106M004ATAUTO vs T494S106M004AHAUTO |
TS83ES106M004F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | T494S106M004ATAUTO vs TS83ES106M004F |
T491S106M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S106M004ATAUTO vs T491S106M004ANAUTO7280 |
T491S106M004ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S106M004ATAUTO vs T491S106M004ZH7280 |
T494S106M004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S106M004ATAUTO vs T494S106M004ATAUTO7280 |
TAJS106M004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494S106M004ATAUTO vs TAJS106M004BNJ |
TAJS106M004RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494S106M004ATAUTO vs TAJS106M004RNJ |
277E4001106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | T494S106M004ATAUTO vs 277E4001106MR |