There are no models available for this part yet.
Overview of T494S105M020ATAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T494S105M020ATAUTO by KEMET Corporation
Part Data Attributes for T494S105M020ATAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
1.6 mm
|
Alternate Parts for T494S105M020ATAUTO
This table gives cross-reference parts and alternative options found for T494S105M020ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S105M020ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S105M020AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494S105M020ATAUTO vs T491S105M020AGAUTO7280 |
T491S105M020AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105M020ATAUTO vs T491S105M020AS |
LSR1/20ALM6000LF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Nemco Electronics Corporation | T494S105M020ATAUTO vs LSR1/20ALM6000LF |
T491S105M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494S105M020ATAUTO vs T491S105M020ZT7280 |
T494S105M020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S105M020ATAUTO vs T494S105M020ATAUTO7280 |
TAJS105M020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494S105M020ATAUTO vs TAJS105M020HNJ |
T491S105M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S105M020ATAUTO vs T491S105M020AHAUTO7280 |
TAJS105M020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494S105M020ATAUTO vs TAJS105M020SNJ |
TPSS105M020S6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494S105M020ATAUTO vs TPSS105M020S6000 |
T494S105M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494S105M020ATAUTO vs T494S105M020AHAUTO7280 |