Part Details for T494S105M020AM7280 by KEMET Corporation
Overview of T494S105M020AM7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494S105M020AM7280
T494S105M020AM7280 CAD Models
T494S105M020AM7280 Part Data Attributes
|
T494S105M020AM7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494S105M020AM7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 12.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T494S105M020AM7280
This table gives cross-reference parts and alternative options found for T494S105M020AM7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S105M020AM7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S105M020AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105M020AM7280 vs T491S105M020AN |
TLESVA21D105M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T494S105M020AM7280 vs TLESVA21D105M8RE |
T491S105M020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105M020AM7280 vs T491S105M020AH |
T494S105M020AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494S105M020AM7280 vs T494S105M020AN7280 |
T494S105M020AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105M020AM7280 vs T494S105M020AH7280 |
T494S105M020AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105M020AM7280 vs T494S105M020AT7280 |
T494S105M020AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494S105M020AM7280 vs T494S105M020AN |
T491S105M020AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105M020AM7280 vs T491S105M020AM |
T494S105M020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494S105M020AM7280 vs T494S105M020AH |
T491S105M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105M020AM7280 vs T491S105M020AT |