-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0671
|
Newark | Capacitor Tant, 1Uf, 20V, Capacitance:1µf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:10Ohm, Manufacturer Size Code:S, Failure Rate:-, Ripple Current:77Ma, Product Length:3.2Mm Rohs Compliant: Yes |Kemet T494S105K020AT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5190 | Buy Now |
DISTI #
399-T494S105K020ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4666 | Buy Now |
DISTI #
80-T494S105K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1uF 1206 10% ESR=10ohms RoHS: Compliant | 0 |
|
$0.4240 / $0.4660 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494S105K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494S105K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 12.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494S105K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494S105K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S105K020AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494S105K020AT vs T491S105K020AN |
T491S105K020AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494S105K020AT vs T491S105K020AM |
T494S105K020AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494S105K020AT vs T494S105K020AN |
T494S105K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494S105K020AT vs T494S105K020AH |
T491S105K020AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494S105K020AT vs T491S105K020AH7280 |
T494S105K020AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494S105K020AT vs T494S105K020AM7280 |
T491S105K020AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T494S105K020AT vs T491S105K020AT7280 |
T491S105K020AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T494S105K020AT vs T491S105K020AN7280 |
T491S105K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494S105K020AT vs T491S105K020AH |
T491S105K020AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494S105K020AT vs T491S105K020AM7280 |