Part Details for T494R685K006AT by KEMET Corporation
Overview of T494R685K006AT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494R685K006AT
T494R685K006AT CAD Models
T494R685K006AT Part Data Attributes
|
T494R685K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494R685K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 45 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T494R685K006AT
This table gives cross-reference parts and alternative options found for T494R685K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494R685K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R685K006AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R685K006AT vs T491R685K006AN |
T491R685K006ZH7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T494R685K006AT vs T491R685K006ZH7280 |
T491R685K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R685K006AT vs T491R685K006ANAUTO |
T491R685K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | KEMET Corporation | T494R685K006AT vs T491R685K006AH |
T491R685K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T494R685K006AT vs T491R685K006ZT |
T491R685K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R685K006AT vs T491R685K006AHAUTO |
T491R685K006ZH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T494R685K006AT vs T491R685K006ZH |
T491R685K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T494R685K006AT vs T491R685K006ZT7280 |
T494R685K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R685K006AT vs T494R685K006AHAUTO |
TMCR685K6EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | T494R685K006AT vs TMCR685K6EHS |