Part Details for T494R225M006ATAUTO by KEMET Corporation
Overview of T494R225M006ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494R225M006ATAUTO
T494R225M006ATAUTO CAD Models
T494R225M006ATAUTO Part Data Attributes
|
T494R225M006ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494R225M006ATAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | T494 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Series | T494-AUTOMOTIVE | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.3 mm |
Alternate Parts for T494R225M006ATAUTO
This table gives cross-reference parts and alternative options found for T494R225M006ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494R225M006ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R225M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R225M006ATAUTO vs T491R225M006AMAUTO |
T494R225M006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T494R225M006ATAUTO vs T494R225M006AT7280 |
T494R225M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R225M006ATAUTO vs T494R225M006AHAUTO |
TAJR225M006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494R225M006ATAUTO vs TAJR225M006YNJ |
T491R225M006AM | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R225M006ATAUTO vs T491R225M006AM |
T491R225M006ZH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T494R225M006ATAUTO vs T491R225M006ZH |
T491R225M006ZH7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 2.2uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | T494R225M006ATAUTO vs T491R225M006ZH7280 |
T494R225M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494R225M006ATAUTO vs T494R225M006AH7280 |
T491R225M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | T494R225M006ATAUTO vs T491R225M006AH7280 |
T494R225M006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494R225M006ATAUTO vs T494R225M006AH |