Part Details for T494R106M004AT by KEMET Corporation
Overview of T494R106M004AT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494R106M004AT
T494R106M004AT CAD Models
T494R106M004AT Part Data Attributes
|
T494R106M004AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494R106M004AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 59 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T494R106M004AT
This table gives cross-reference parts and alternative options found for T494R106M004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494R106M004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494R106M004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R106M004AT vs T494R106M004ATAUTO |
TPSR106M004S3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | T494R106M004AT vs TPSR106M004S3000 |
TPSR106M004P3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | T494R106M004AT vs TPSR106M004P3000 |
T491R106M004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R106M004AT vs T491R106M004AMAUTO |
TPM0G106PSSR | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805 | DAEWOO Electronic Components | T494R106M004AT vs TPM0G106PSSR |
T494R106M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R106M004AT vs T494R106M004AHAUTO |
T491R106M004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | KEMET Corporation | T494R106M004AT vs T491R106M004AH |
LSR10/4XLM3000LF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | Nemco Electronics Corporation | T494R106M004AT vs LSR10/4XLM3000LF |
TAJR106M004HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | T494R106M004AT vs TAJR106M004HNJ |
278M4001106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T494R106M004AT vs 278M4001106MR |