-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3464
|
Newark | 220.uf 16.0V Rohs Compliant: No |Kemet T494E227M016AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0600 / $4.6600 | Buy Now |
DISTI #
399-T494E227M016AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6211 | Buy Now |
DISTI #
T494E227M016AH
|
Avnet Americas | Capacitor Tantalum 220uF 20% 16V 2-Pin Surface Mount - Tape and Reel (Alt: T494E227M016AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494E227M016AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 20% ESR=0.5Ohms RoHS: Not Compliant | 0 |
|
$4.3400 / $4.5300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494E227M016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494E227M016AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 252.8 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.072 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T494E227M016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494E227M016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E227M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T491E227M016ATAUTO7280 |
T491E227M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T491E227M016AMAUTO |
T494E227M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T494E227M016ATAUTO |
T494E227M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T494E227M016AHAUTO |
TAJV227M016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494E227M016AH vs TAJV227M016Y |
T494E227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T494E227M016AHAUTO7280 |
T491E227M016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T491E227M016ANAUTO |
TCMIC227HTLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | T494E227M016AH vs TCMIC227HTLSR050 |
T494E227M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T494E227M016ATAUTO7280 |
T491E227M016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494E227M016AH vs T491E227M016ANAUTO7280 |