There are no models available for this part yet.
Overview of T494D686M020AGAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T494D686M020AGAUTO by KEMET Corporation
Part Data Attributes for T494D686M020AGAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e4
|
Length
|
7.3 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2917
|
Terminal Finish
|
Gold (Au)
|
Width
|
4.3 mm
|
Alternate Parts for T494D686M020AGAUTO
This table gives cross-reference parts and alternative options found for T494D686M020AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D686M020AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686M020AC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020AC6210WAFL |
T494D686M020AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T494D686M020AM |
T493D686M020CC6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020CC6333 |
T493D686M020AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020AT64207610 |
T493D686M020AB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020AB6112 |
T493D686M020CH63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020CH63307280 |
T493D686M020BT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020BT6413 |
T495D686M020AME070 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T495D686M020AME070 |
T493D686M020BK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020BK62107610 |
T493D686M020BH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D686M020AGAUTO vs T493D686M020BH6211 |