Part Details for T494D476M025ATAUTO7280 by KEMET Corporation
Overview of T494D476M025ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D476M025ATAUTO7280
T494D476M025ATAUTO7280 CAD Models
T494D476M025ATAUTO7280 Part Data Attributes
|
T494D476M025ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D476M025ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 346.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T494D476M025ATAUTO7280
This table gives cross-reference parts and alternative options found for T494D476M025ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D476M025ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M025BT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025BT64307280 |
T493D476M025AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025AT6223 |
T493D476M025AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025AM61207640 |
T493D476M025AB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025AB6423 |
T493D476M025BH6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025BH6232 |
T493D476M025BH61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025BH61307280 |
T493D476M025AC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025AC6423 |
T493D476M025BH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025BH64107610 |
TR3D476M025E0350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T494D476M025ATAUTO7280 vs TR3D476M025E0350 |
T493D476M025CH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T494D476M025ATAUTO7280 vs T493D476M025CH6310 |