-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8393
|
Newark | Capacitor,33Uf,35Vdc,20-% Tol,20+% Tol |Kemet T494D336M035AT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9800 | Buy Now |
DISTI #
399-T494D336M035ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
T494D336M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D336M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494D336M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=600mOhms RoHS: Compliant | 0 |
|
$2.5500 / $3.8300 | Order Now |
DISTI #
T494D336M035AT
|
Avnet Abacus | - Tape and Reel (Alt: T494D336M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D336M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D336M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D336M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D336M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M035CN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336M035AT vs T493D336M035CN64107280 |
T493D336M035AM64207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035AM64207280 |
T493D336M035BH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035BH61107640 |
T495D336M035AME200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T495D336M035AME200 |
T493D336M035BB6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035BB6111 |
T493D336M035CC622C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035CC622C7610 |
T493D336M035CB621C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035CB621C7610 |
T493D336M035CB641A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035CB641A7610 |
T493D336M035BN6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035BN6313 |
T493D336M035CC632B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336M035AT vs T493D336M035CC632B7610 |