Part Details for T494D226M025ATAUTO7280 by KEMET Corporation
Overview of T494D226M025ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D226M025ATAUTO7280
T494D226M025ATAUTO7280 CAD Models
T494D226M025ATAUTO7280 Part Data Attributes
|
T494D226M025ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D226M025ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 282.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T494D226M025ATAUTO7280
This table gives cross-reference parts and alternative options found for T494D226M025ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D226M025ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D226M025CH631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T494D226M025ATAUTO7280 vs T496D226M025CH631A7280 |
T496D226M025CC62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T494D226M025ATAUTO7280 vs T496D226M025CC62207640 |
T493D226M025AK6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D226M025ATAUTO7280 vs T493D226M025AK6411 |
T495D226M025AMA8007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D226M025ATAUTO7280 vs T495D226M025AMA8007280 |
T493D226M025BN6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D226M025ATAUTO7280 vs T493D226M025BN6420WAFL |
T493D226M025BM6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D226M025ATAUTO7280 vs T493D226M025BM6410WAFL |
T493D226M025BM6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D226M025ATAUTO7280 vs T493D226M025BM6421 |
T493D226M025BB64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D226M025ATAUTO7280 vs T493D226M025BB64107640 |
T496D226M025BC61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T494D226M025ATAUTO7280 vs T496D226M025BC61107640 |
T540D226M025DH87057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D226M025ATAUTO7280 vs T540D226M025DH87057610 |