Part Details for T494D157K004AHAUTO7280 by KEMET Corporation
Overview of T494D157K004AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D157K004AHAUTO7280
T494D157K004AHAUTO7280 CAD Models
T494D157K004AHAUTO7280 Part Data Attributes
|
T494D157K004AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D157K004AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T494D157K004AHAUTO7280
This table gives cross-reference parts and alternative options found for T494D157K004AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D157K004AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D157K004RBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T494D157K004AHAUTO7280 vs T86D157K004RBBL |
T491D157K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D157K004AHAUTO7280 vs T491D157K004AHAUTO7280 |
293D157X9004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D157K004AHAUTO7280 vs 293D157X9004D2TE3 |
T83D157K004USZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T494D157K004AHAUTO7280 vs T83D157K004USZS |
T83D157K004UZBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T494D157K004AHAUTO7280 vs T83D157K004UZBS |
T494D157K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D157K004AHAUTO7280 vs T494D157K004AHAUTO |
TA004TCM157KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T494D157K004AHAUTO7280 vs TA004TCM157KDR-13 |
593D157X9004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D157K004AHAUTO7280 vs 593D157X9004D2TE3 |
T86D157K004NABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T494D157K004AHAUTO7280 vs T86D157K004NABL |
293D157X9004D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494D157K004AHAUTO7280 vs 293D157X9004D2WE3 |