-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T494D157K004AH
|
Avnet Americas | Cap Tant Solid 150uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.15 Ohm 125°C T/R - Tape and Reel (Alt: T494D157K004AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D157K004AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D157K004AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D157K004AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D157K004AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K004BM62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AH vs T493D157K004BM62207640 |
T496D157K004AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AH vs T496D157K004AT6110WAFL |
T496D157K004CC611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T494D157K004AH vs T496D157K004CC611CWAFL |
T496D157K004BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AH vs T496D157K004BH6310WAFL |
T493D157K004CN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AH vs T493D157K004CN63107610 |
T493D157K004CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AH vs T493D157K004CT64207610 |
T493D157K004CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T494D157K004AH vs T493D157K004CK652C7280 |
T493D157K004CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D157K004AH vs T493D157K004CT6220 |
T491D157K004ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D157K004AH vs T491D157K004ZG |
T496D157K004AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D157K004AH vs T496D157K004AH6310WAFL |