Part Details for T494C226M006ATAUTO7280 by KEMET Corporation
Overview of T494C226M006ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494C226M006ATAUTO7280
T494C226M006ATAUTO7280 CAD Models
T494C226M006ATAUTO7280 Part Data Attributes
|
T494C226M006ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C226M006ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 187.6 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T494C226M006ATAUTO7280
This table gives cross-reference parts and alternative options found for T494C226M006ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C226M006ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK5-0J226M-RCA | CAP,TANTALUM / TA2O5,22UF,6.3VDC,20% -TOL,20% +TOL | ELNA America Inc | T494C226M006ATAUTO7280 vs SK5-0J226M-RCA |
T494C226M006AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T494C226M006ATAUTO7280 vs T494C226M006AGAUTO7280 |
T492C226M006BS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C226M006ATAUTO7280 vs T492C226M006BS4252 |
T489C226M006AGE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T494C226M006ATAUTO7280 vs T489C226M006AGE2K0 |
T492C226M006MS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C226M006ATAUTO7280 vs T492C226M006MS4251 |
T489C226M006ATE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 2412 | KEMET Corporation | T494C226M006ATAUTO7280 vs T489C226M006ATE2K0 |
T492C226M006RS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C226M006ATAUTO7280 vs T492C226M006RS4250 |
T492C226M006MS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C226M006ATAUTO7280 vs T492C226M006MS4252 |
T492C226M006SS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C226M006ATAUTO7280 vs T492C226M006SS4252 |
TP3C226M6R3U1800AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T494C226M006ATAUTO7280 vs TP3C226M6R3U1800AS |