Part Details for T494C156K016ATAUTO7280 by KEMET Corporation
Overview of T494C156K016ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494C156K016ATAUTO7280
T494C156K016ATAUTO7280 CAD Models
T494C156K016ATAUTO7280 Part Data Attributes
|
T494C156K016ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494C156K016ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 209.6 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T494C156K016ATAUTO7280
This table gives cross-reference parts and alternative options found for T494C156K016ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494C156K016ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C156K016ATE4007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T494C156K016ATAUTO7280 vs T495C156K016ATE4007280 |
T491C156K016AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | T494C156K016ATAUTO7280 vs T491C156K016AGAUTO |
T494C156K016AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T494C156K016ATAUTO7280 vs T494C156K016AGAUTO |
T491C156K016AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T494C156K016ATAUTO7280 vs T491C156K016AMAUTO |
267M1602156KR720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T494C156K016ATAUTO7280 vs 267M1602156KR720 |
T495C156K016ANE400 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C156K016ATAUTO7280 vs T495C156K016ANE400 |
TM3C156K016TBA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T494C156K016ATAUTO7280 vs TM3C156K016TBA |
T494C156K016AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T494C156K016ATAUTO7280 vs T494C156K016AHAUTO7280 |
TCSCS1C156KCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, LEAD FREE | Samsung Electro-Mechanics | T494C156K016ATAUTO7280 vs TCSCS1C156KCAR |
T494C156K016AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494C156K016ATAUTO7280 vs T494C156K016AMAUTO |