Capacitors
T494B686M010ATAUTO
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411

Overview of T494B686M010ATAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T494B686M010ATAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T494B686M010ATAUTO by KEMET Corporation

T494B686M010ATAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.9 mm
JESD-609 Code
e3
Length
3.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
1411
Terminal Finish
MATTE TIN OVER NICKEL
Width
2.8 mm
Want to compare parts?
  1. T494B686M010ATAUTO
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 1411
    VS

Alternate Parts for T494B686M010ATAUTO

This table gives cross-reference parts and alternative options found for T494B686M010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B686M010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45196H2686M206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T494B686M010ATAUTO vs B45196H2686M206
TR3B686M010C0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T494B686M010ATAUTO vs TR3B686M010C0900
B45110B6869M357 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP KEMET Corporation T494B686M010ATAUTO vs B45110B6869M357
TR3B686M010E0750 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T494B686M010ATAUTO vs TR3B686M010E0750
TA010TCM686MBR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD T494B686M010ATAUTO vs TA010TCM686MBR-13
B45010B6869M257 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T494B686M010ATAUTO vs B45010B6869M257
T494B686M010AGAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T494B686M010ATAUTO vs T494B686M010AGAUTO7280
293D686X0010B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T494B686M010ATAUTO vs 293D686X0010B2TE3
T495B686M010AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation T494B686M010ATAUTO vs T495B686M010AS
T494B686M010AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T494B686M010ATAUTO vs T494B686M010AHAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494B686M010ATAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494B686M010ATAUTO by KEMET Corporation

  • Please alert me when T494B686M010ATAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T494B686M010ATAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494B686M010ATAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T494B686M010ATAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494B686M010ATAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494B686M010ATAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: