There are no models available for this part yet.
Overview of T494B686M004AHAUTO7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T494B686M004AHAUTO7280 by KEMET Corporation
Part Data Attributes for T494B686M004AHAUTO7280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Length
|
3.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1411
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Width
|
2.8 mm
|
Alternate Parts for T494B686M004AHAUTO7280
This table gives cross-reference parts and alternative options found for T494B686M004AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B686M004AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B686M004AK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004AK61107610 |
T493B686M004AH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004AH6320WAFL |
T493B686M004CN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004CN61207610 |
T493B686M004BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004BC6410 |
T493B686M004BK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004BK61107640 |
T493B686M004BN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004BN62107280 |
T493B686M004CT622A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004CT622A7610 |
T493B686M004CB6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004CB6210 |
T493B686M004CH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004CH6220WAFL |
T493B686M004CB631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T494B686M004AHAUTO7280 vs T493B686M004CB631A7280 |