Capacitors
T494B476K010ATAUTO7280
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of T494B476K010ATAUTO7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T494B476K010ATAUTO7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T494B476K010ATAUTO7280 by KEMET Corporation

T494B476K010ATAUTO7280
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
650 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0047 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
144.8 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T494B476K010ATAUTO7280
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for T494B476K010ATAUTO7280

This table gives cross-reference parts and alternative options found for T494B476K010ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B476K010ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XRCA45476K010BTLF Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411, PRO-AN Electronic Co Ltd T494B476K010ATAUTO7280 vs XRCA45476K010BTLF
B45197A2476K209 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation T494B476K010ATAUTO7280 vs B45197A2476K209
TR3B476K010E0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T494B476K010ATAUTO7280 vs TR3B476K010E0500
T495B476K010AHE5007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP KEMET Corporation T494B476K010ATAUTO7280 vs T495B476K010AHE5007280
TPSB476K10S0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE Kyocera AVX Components T494B476K010ATAUTO7280 vs TPSB476K10S0500
TPSB476K010H500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 Kyocera AVX Components T494B476K010ATAUTO7280 vs TPSB476K010H500
TLK1A476TSSR Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411 DAEWOO Electronic Components T494B476K010ATAUTO7280 vs TLK1A476TSSR
LSR47/10BK250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, Nemco Electronics Corporation T494B476K010ATAUTO7280 vs LSR47/10BK250
TCSCE1A476KBCR0500 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411, Samsung Electro-Mechanics T494B476K010ATAUTO7280 vs TCSCE1A476KBCR0500
293D476X9010B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T494B476K010ATAUTO7280 vs 293D476X9010B2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494B476K010ATAUTO7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494B476K010ATAUTO7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494B476K010ATAUTO7280 would you like to use for your alert(s)?
  • Please alert me when T494B476K010ATAUTO7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494B476K010ATAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494B476K010ATAUTO7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494B476K010ATAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494B476K010ATAUTO7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494B476K010ATAUTO7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: