Part Details for T494B475M25AT by KEMET Corporation
Overview of T494B475M25AT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B475M25AT
T494B475M25AT CAD Models
T494B475M25AT Part Data Attributes
|
T494B475M25AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B475M25AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for T494B475M25AT
This table gives cross-reference parts and alternative options found for T494B475M25AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B475M25AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475M025LRL0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJB475M025LRL0945 |
TBJB475M025CRB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJB475M025CRB0745 |
TBJA475M025LSLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJA475M025LSLD0823 |
TBJA475M025CSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJA475M025CSC0823 |
TBJA475M025LSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJA475M025LSSD0723 |
TBJA475M025LBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJA475M025LBLD0024 |
TRJB475M025EC0LC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411 | Kyocera AVX Components | T494B475M25AT vs TRJB475M025EC0LC |
T495B475M025ZTA3K27280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T494B475M25AT vs T495B475M025ZTA3K27280 |
TBJB475M025LRZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJB475M025LRZ0024 |
TBJB475M025LRS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B475M25AT vs TBJB475M025LRS0900 |