-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5785
|
Newark | Capacitor,4.7Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T494B475M025AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4940 | Buy Now |
DISTI #
399-T494B475M025AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4440 | Buy Now |
DISTI #
T494B475M025AH
|
Avnet Americas | Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125?C T/R - Tape and Reel (Alt: T494B475M025AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3673 | Buy Now |
DISTI #
80-T494B475M025AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25v 4.7uF 1311 20% ESR=1ohms RoHS: Not Compliant | 0 |
|
$0.4320 / $0.4440 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B475M025AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B475M025AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 116.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B475M025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B475M025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-118MBCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B475M025AH vs 07016-118MBCC |
TBJB475M025CLSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025CLSD0H23 |
TBJB475M025JFLC9845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025JFLC9845 |
TBJB475M025CCLD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025CCLD0924 |
TBJB475M025JGLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025JGLZ0H00 |
TBJB475M025LFSC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025LFSC0900 |
TBJB475M025CELC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025CELC0H24 |
TBJB475M025LGDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025LGDD0H00 |
TBJB475M025CFLC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475M025AH vs TBJB475M025CFLC0724 |
T493B475M025AN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B475M025AH vs T493B475M025AN64207280 |