-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9867
|
Newark | Capacitor,4.7Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494B475K010AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
T494B475K010AH-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 1411 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2925 | Buy Now |
DISTI #
80-T494B475K010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10v 4.7uF 1311 10% ESR=1.5ohms RoHS: Not Compliant | 0 |
|
$0.2730 / $0.6700 | Order Now |
|
Bristol Electronics | 1513 |
|
RFQ | ||
DISTI #
T494B475K010AH
|
TTI | Tantalum Capacitors - Solid SMD 10v 4.7uF 1311 10% ESR=1.5ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2620 / $0.2890 | Buy Now |
DISTI #
T494B475K010AH
|
Avnet Abacus | - Tape and Reel (Alt: T494B475K010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B475K010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B475K010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 95.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B475K010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B475K010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB475KCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K010AH vs CWR11FB475KCTR4 |
CWR11FH475KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494B475K010AH vs CWR11FH475KT |
T492B475K010PC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B475K010AH vs T492B475K010PC4252 |
T493B475K010CH642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | T494B475K010AH vs T493B475K010CH642A7640 |
T493B475K010BH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B475K010AH vs T493B475K010BH61207610 |
TBJB475K010CALD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K010AH vs TBJB475K010CALD0000 |
TBJB475K010CASC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K010AH vs TBJB475K010CASC0800 |
TBJB475K010CAST0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K010AH vs TBJB475K010CAST0700 |
TBJB475K010CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T494B475K010AH vs TBJB475K010CBSB0H00 |
TBJB475K010CKLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T494B475K010AH vs TBJB475K010CKLC0700 |