Part Details for T494B336K016AHAUTO by KEMET Corporation
Overview of T494B336K016AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B336K016AHAUTO
T494B336K016AHAUTO CAD Models
T494B336K016AHAUTO Part Data Attributes
|
T494B336K016AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B336K016AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Terminal Finish | TIN LEAD | |
Width | 2.8 mm |
Alternate Parts for T494B336K016AHAUTO
This table gives cross-reference parts and alternative options found for T494B336K016AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B336K016AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB336K016CWDD0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CWDD0723 |
TBJB336K016CGDB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CGDB0H24 |
TBJB336K016CELD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CELD0800 |
TBJB336K016CDLD0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CDLD0724 |
TBJB336K016CLDB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CLDB0924 |
TBJB336K016CEDB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CEDB0024 |
TBJB336K016CSLD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CSLD0845 |
TBJB336K016CRLD0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CRLD0H24 |
TBJB336K016CLDC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CLDC0845 |
TBJB336K016CCLD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 33uF, 1411, | T494B336K016AHAUTO vs TBJB336K016CCLD0823 |