-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3285
|
Newark | Capacitor,33Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494B336K006AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4940 | Buy Now |
DISTI #
T494B336K006AH-ND
|
DigiKey | CAP TANT 33UF 10% 6.3V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4440 | Buy Now |
DISTI #
T494B336K006AH
|
Avnet Americas | Capacitor Tantalum 33uF 10% 6V 2-Pin Surface Mount - Tape and Reel (Alt: T494B336K006AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3649 / $0.3815 | Buy Now |
DISTI #
80-T494B336K006AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 33uF 10% ESR=0.6Ohms RoHS: Not Compliant | 0 |
|
$0.4410 / $0.4440 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B336K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B336K006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 150.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B336K006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B336K006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B336K006CH641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B336K006AH vs T493B336K006CH641A7280 |
TBJB336K006JXSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K006AH vs TBJB336K006JXSZ0024 |
T493B336K006AM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | T494B336K006AH vs T493B336K006AM6220 |
TBJB336K006RALZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K006AH vs TBJB336K006RALZ0824 |
T493B336K006CC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B336K006AH vs T493B336K006CC63207640 |
TBJB336K006RESC0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K006AH vs TBJB336K006RESC0900 |
TBJB336K006RGSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K006AH vs TBJB336K006RGSB0H00 |
TBJB336K006RDSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K006AH vs TBJB336K006RDSC0824 |
T493B336K006AC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B336K006AH vs T493B336K006AC64207280 |
TBJB336K006JFLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | T494B336K006AH vs TBJB336K006JFLC0845 |