-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0549
|
Newark | Tantalum Capacitor, 3.3Uf, 25V, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:-, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:206Ma, Product Length:3.5Mmrohs Compliant: Yes |Kemet T494B335K025AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4490 | Buy Now |
DISTI #
399-T494B335K025ATTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
T494B335K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B335K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494B335K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 1311 10% ESR=2 Ohms RoHS: Compliant | 0 |
|
$0.3830 / $0.4040 | Order Now |
DISTI #
T494B335K025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T494B335K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B335K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B335K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 32.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B335K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B335K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B335K025BH64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494B335K025AT vs T493B335K025BH64107610 |
TBJB335K025RXLB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | T494B335K025AT vs TBJB335K025RXLB0800 |
TBJB335K025CFLD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | T494B335K025AT vs TBJB335K025CFLD0H23 |
TBJB335K025JGLB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | T494B335K025AT vs TBJB335K025JGLB0045 |
T493B335K025CH621A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, CHIP | T494B335K025AT vs T493B335K025CH621A |
TBJB335K025CALB9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | T494B335K025AT vs TBJB335K025CALB9H45 |
TBJB335K025CXLD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | T494B335K025AT vs TBJB335K025CXLD0700 |
TBJB335K025RFLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | T494B335K025AT vs TBJB335K025RFLC0H45 |
TBJB335K025CWLD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | T494B335K025AT vs TBJB335K025CWLD0H00 |
T493B335K025CT631A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T494B335K025AT vs T493B335K025CT631A7280 |