Part Details for T494B226K4AH by KEMET Corporation
Overview of T494B226K4AH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B226K4AH
T494B226K4AH CAD Models
T494B226K4AH Part Data Attributes
|
T494B226K4AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B226K4AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for T494B226K4AH
This table gives cross-reference parts and alternative options found for T494B226K4AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B226K4AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T226K4AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B226K4AH vs T494T226K4AG |
NTC-T226K4TRB2(3.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | T494B226K4AH vs NTC-T226K4TRB2(3.5)F |
TA4TCR226KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T494B226K4AH vs TA4TCR226KBR |
T494B226K004AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B226K4AH vs T494B226K004AS |
T491T226K004ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B226K4AH vs T491T226K004ATTR |
TAJT226K004R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T494B226K4AH vs TAJT226K004R |
T494B226K4AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T494B226K4AH vs T494B226K4AS |
NRS226K04L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411 | NEC Electronics Group | T494B226K4AH vs NRS226K04L8 |
TMC0GBTTE226KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T494B226K4AH vs TMC0GBTTE226KR |
T494B226K004ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B226K4AH vs T494B226K004ATTR |