Part Details for T494B226K4AG by KEMET Corporation
Overview of T494B226K4AG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B226K4AG
T494B226K4AG CAD Models
T494B226K4AG Part Data Attributes
|
T494B226K4AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B226K4AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T494B226K4AG
This table gives cross-reference parts and alternative options found for T494B226K4AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B226K4AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA4TCR226KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T494B226K4AG vs TA4TCR226KBR |
T494B226K4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B226K4AG vs T494B226K4AT |
NTC-T226K4TRB2(3.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | T494B226K4AG vs NTC-T226K4TRB2(3.5)F |
T495B226K004ZTA3K07280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T494B226K4AG vs T495B226K004ZTA3K07280 |
T494T226K4AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T494B226K4AG vs T494T226K4AT |
T494B226K4AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B226K4AG vs T494B226K4AH |
NRW226K04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 22uF, SURFACE MOUNT, 1411 | NEC Electronics Group | T494B226K4AG vs NRW226K04R8 |
POES226K004BXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | T494B226K4AG vs POES226K004BXL |
POES226K004BXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Walsin Technology Corporation | T494B226K4AG vs POES226K004BXP |
NTC-T226K4.0TRB2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T494B226K4AG vs NTC-T226K4.0TRB2F |