Part Details for T494B225K025ASAUTO by KEMET Corporation
Overview of T494B225K025ASAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B225K025ASAUTO
T494B225K025ASAUTO CAD Models
T494B225K025ASAUTO Part Data Attributes
|
T494B225K025ASAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B225K025ASAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 106.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND |
Alternate Parts for T494B225K025ASAUTO
This table gives cross-reference parts and alternative options found for T494B225K025ASAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B225K025ASAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA225K025CSZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJA225K025CSZ0800 |
TBJA225K025LRLB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJA225K025LRLB0800 |
TBJB225K025CSS0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJB225K025CSS0023 |
TBJA225K025LSSZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJA225K025LSSZ0823 |
TBJB225K025LBSD0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJB225K025LBSD0045 |
TBJA225K025LRLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJA225K025LRLC0923 |
TBJB225K025CRL0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJB225K025CRL0700 |
TBJA225K025LSLB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJA225K025LSLB0700 |
TBJA225K025CBZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJA225K025CBZ0823 |
TBJA225K025LBLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T494B225K025ASAUTO vs TBJA225K025LBLC0845 |