Part Details for T494B156K016AG7280 by KEMET Corporation
Overview of T494B156K016AG7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B156K016AG7280
T494B156K016AG7280 CAD Models
T494B156K016AG7280 Part Data Attributes
|
T494B156K016AG7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B156K016AG7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 52 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T494B156K016AG7280
This table gives cross-reference parts and alternative options found for T494B156K016AG7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B156K016AG7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB156K015CBLZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | T494B156K016AG7280 vs TBJB156K015CBLZ0823 |
T493B156K016BH6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494B156K016AG7280 vs T493B156K016BH6310WAFL |
TBJB156K016CGSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016CGSC0045 |
TBJB156K016CSLB9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016CSLB9800 |
TBJB156K016CXLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016CXLB0923 |
TBJB156K016CXLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016CXLC0H45 |
TBJB156K016JESC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016JESC0945 |
TBJB156K016LALB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016LALB0945 |
TBJB156K016LBDZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016LBDZ0H45 |
TBJB156K016LXSC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | T494B156K016AG7280 vs TBJB156K016LXSC0845 |