Capacitors
T494B107K6AG
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT

Overview of T494B107K6AG by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T494B107K6AG by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T494B107K6AG by KEMET Corporation

T494B107K6AG
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.006 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.15
Terminal Finish
GOLD
Terminal Shape
J BEND
Want to compare parts?
  1. T494B107K6AG
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T494B107K6AG

This table gives cross-reference parts and alternative options found for T494B107K6AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B107K6AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495B107K006ZTE300 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation T494B107K6AG vs T495B107K006ZTE300
TCSCE0J107KBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP Samsung Electro-Mechanics T494B107K6AG vs TCSCE0J107KBB
T491B107K6R3AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation T494B107K6AG vs T491B107K6R3AH
T495B107K006ZGE300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation T494B107K6AG vs T495B107K006ZGE300
POES107K6R3BXP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP Walsin Technology Corporation T494B107K6AG vs POES107K6R3BXP
TCSCE0J107KBAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP Samsung Electro-Mechanics T494B107K6AG vs TCSCE0J107KBAL
TPSB107K6S400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP Kyocera AVX Components T494B107K6AG vs TPSB107K6S400
TC212B107K006A CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP Sunlord T494B107K6AG vs TC212B107K006A
T494B107K6AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation T494B107K6AG vs T494B107K6AH
T491B107K6R3AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation T494B107K6AG vs T491B107K6R3AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T494B107K6AG by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T494B107K6AG by KEMET Corporation

Select Manufacturer
Which Manufacturer of T494B107K6AG would you like to use for your alert(s)?
  • Please alert me when T494B107K6AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T494B107K6AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T494B107K6AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T494B107K6AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T494B107K6AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T494B107K6AG by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: