Part Details for T494B106M16AG by KEMET Corporation
Overview of T494B106M16AG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B106M16AG
T494B106M16AG CAD Models
T494B106M16AG Part Data Attributes
|
T494B106M16AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B106M16AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T494B106M16AG
This table gives cross-reference parts and alternative options found for T494B106M16AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106M16AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106M016LRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106M16AG vs TBJA106M016LRSD0945 |
TBJB106M016LRSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106M16AG vs TBJB106M016LRSD0745 |
T493B106M016CC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106M16AG vs T493B106M016CC6430 |
T493B106M016CB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106M16AG vs T493B106M016CB6130 |
T495B106M016ASE800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B106M16AG vs T495B106M016ASE800 |
T495B106M016ZTA2K5 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T494B106M16AG vs T495B106M016ZTA2K5 |
TBJA106M016LBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106M16AG vs TBJA106M016LBLD0824 |
TBJB106M016CSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106M16AG vs TBJB106M016CSLD0723 |
TBJA106M016LBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106M16AG vs TBJA106M016LBLD0800 |
TRJB106M016CTLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B106M16AG vs TRJB106M016CTLB |