Part Details for T494B106M025AGAUTO by KEMET Corporation
Overview of T494B106M025AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B106M025AGAUTO
T494B106M025AGAUTO CAD Models
T494B106M025AGAUTO Part Data Attributes
|
T494B106M025AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B106M025AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T494B106M025AGAUTO
This table gives cross-reference parts and alternative options found for T494B106M025AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B106M025AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T83B106M025VASL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494B106M025AGAUTO vs T83B106M025VASL |
TAJB106M025KNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M025AGAUTO vs TAJB106M025KNJ |
TR3B106M025D1100 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M025AGAUTO vs TR3B106M025D1100 |
T450B11061EMAP | Fenghua (HK) Electronics Ltd | Check for Price | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | T494B106M025AGAUTO vs T450B11061EMAP |
267E2502106ML533 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T494B106M025AGAUTO vs 267E2502106ML533 |
TCSVS1E106MBAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 1411, | T494B106M025AGAUTO vs TCSVS1E106MBAL |
T83B106M025LSBL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 1411, CHIP | T494B106M025AGAUTO vs T83B106M025LSBL |
T491B106M025AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | T494B106M025AGAUTO vs T491B106M025AG |
T491B106M025AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | T494B106M025AGAUTO vs T491B106M025AM7280 |
T83B106M025MAZL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 1411 | T494B106M025AGAUTO vs T83B106M025MAZL |