Part Details for T494B105M35AG by KEMET Corporation
Overview of T494B105M35AG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494B105M35AG
T494B105M35AG CAD Models
T494B105M35AG Part Data Attributes
|
T494B105M35AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B105M35AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for T494B105M35AG
This table gives cross-reference parts and alternative options found for T494B105M35AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B105M35AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJB105M035CS0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs TRJB105M035CS0C |
CWR11MC105MCZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs CWR11MC105MCZTR13 |
T492B105M35DS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T494B105M35AG vs T492B105M35DS |
TBJB105M035CBL0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs TBJB105M035CBL0945 |
TBJA105M035CBL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs TBJA105M035CBL0924 |
TBJA105M035LRSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs TBJA105M035LRSB9024 |
TBJB105M035LSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs TBJB105M035LSSB9024 |
TBJA105M035CRC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs TBJA105M035CRC0700 |
TBJA105M035CBZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B105M35AG vs TBJA105M035CBZ0000 |
TRJB105M035ECTL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411 | Kyocera AVX Components | T494B105M35AG vs TRJB105M035ECTL0 |