Part Details for T494A685K020AGAUTO7280 by KEMET Corporation
Overview of T494A685K020AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A685K020AGAUTO7280
T494A685K020AGAUTO7280 CAD Models
T494A685K020AGAUTO7280 Part Data Attributes
|
T494A685K020AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A685K020AGAUTO7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T494A685K020AGAUTO7280
This table gives cross-reference parts and alternative options found for T494A685K020AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A685K020AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685K020LSLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LSLZ0700 |
TBJA685K020LBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LBLZ0723 |
TBJA685K020LRLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LRLZ0H00 |
TBJA685K020LWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LWLB0045 |
TBJA685K020LWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LWSC0700 |
TBJA685K020LRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LRLZ0724 |
TAJA685K020A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TAJA685K020A |
T491A685K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A685K020AGAUTO7280 vs T491A685K020AT |
TBJA685K020LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LWLZ0700 |
TBJA685K020LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T494A685K020AGAUTO7280 vs TBJA685K020LWSB0724 |