-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3579
|
Newark | Cap, 47Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T494A476M006AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2016 |
|
$0.4180 / $0.7160 | Buy Now |
DISTI #
399-3828-1-ND
|
DigiKey | CAP TANT 47UF 20% 6.3V 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6752 In Stock |
|
$0.2924 / $0.9600 | Buy Now |
DISTI #
T494A476M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A476M006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3333 / $0.3777 | Buy Now |
DISTI #
80-T494A476M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 1206 20% ESR=2.5ohms RoHS: Compliant | 5901 |
|
$0.2900 / $0.9500 | Buy Now |
DISTI #
70096242
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 20%, SMT, Vol-Rtg 6V, A Case Size | KEMET T494A476M006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
DISTI #
70097450
|
RS | Capacitor, Tantalum, Cap 47uF, Tol +20%, SMT, Vol-Rtg 6V, A Case Size, TR | KEMET T494A476M006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3280 | RFQ |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 1206 | 15 |
|
$0.5100 / $0.6120 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 1206 | 4 |
|
$1.0740 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 1206 | 217 |
|
$0.6500 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A476M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A476M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 27.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A476M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A476M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA006TCM476MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494A476M006AT vs TA006TCM476MAR |
B45006A4769M208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A476M006AT vs B45006A4769M208 |
T494A476M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A476M006AT vs T494A476M006AGAUTO |
TAJA476M006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T494A476M006AT vs TAJA476M006K |
TA006TCM476MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T494A476M006AT vs TA006TCM476MAR-13 |
T491A476M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A476M006AT vs T491A476M006ZT7280 |
T494A476M006AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A476M006AT vs T494A476M006AGAUTO7280 |
TR3A476M6R3E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T494A476M006AT vs TR3A476M6R3E0800 |
TCMOJ476ATLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T494A476M006AT vs TCMOJ476ATLSR800 |
TR3A476M6R3C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T494A476M006AT vs TR3A476M6R3C0800 |