Part Details for T494A476M006AHAUTO by KEMET Corporation
Overview of T494A476M006AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A476M006AHAUTO
T494A476M006AHAUTO CAD Models
T494A476M006AHAUTO Part Data Attributes
|
T494A476M006AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A476M006AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | TIN LEAD | |
Width | 1.6 mm |
Alternate Parts for T494A476M006AHAUTO
This table gives cross-reference parts and alternative options found for T494A476M006AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A476M006AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA0J476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | T494A476M006AHAUTO vs TCA0J476M8R |
T494A476M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494A476M006AHAUTO vs T494A476M006AH7280 |
TAJA476M006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494A476M006AHAUTO vs TAJA476M006ANJ |
PCT47/6AMPB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | Nemco Electronics Corporation | T494A476M006AHAUTO vs PCT47/6AMPB |
TAJA476M006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494A476M006AHAUTO vs TAJA476M006Y |
F930J476MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T494A476M006AHAUTO vs F930J476MAA |
CTC3EA47UF20%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | EXXELIA Group | T494A476M006AHAUTO vs CTC3EA47UF20%6.3V |
TPSA476M6A0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A476M006AHAUTO vs TPSA476M6A0800 |
T491A476M006AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | KEMET Corporation | T494A476M006AHAUTO vs T491A476M006AGAUTO |
T491A476M006AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A476M006AHAUTO vs T491A476M006AHAUTO |