Part Details for T494A476M004ATAUTO7280 by KEMET Corporation
Overview of T494A476M004ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A476M004ATAUTO7280
T494A476M004ATAUTO7280 CAD Models
T494A476M004ATAUTO7280 Part Data Attributes
|
T494A476M004ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A476M004ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for T494A476M004ATAUTO7280
This table gives cross-reference parts and alternative options found for T494A476M004ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A476M004ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA476M004HNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TAJA476M004HNJV |
TBJA476M004LWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TBJA476M004LWSB0H45 |
TBJA476M004LBLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TBJA476M004LBLC0700 |
TBJA476M004LWLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TBJA476M004LWLC0824 |
TBJA476M004LBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TBJA476M004LBLZ0H00 |
TBJA476M004LSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TBJA476M004LSLZ0824 |
T494A476M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494A476M004ATAUTO7280 vs T494A476M004AGAUTO7280 |
TPSA476M004A500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TPSA476M004A500 |
TAJA476M004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TAJA476M004H |
TBJA476M004LBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004ATAUTO7280 vs TBJA476M004LBSC0H45 |