Part Details for T494A476M004AN by KEMET Corporation
Overview of T494A476M004AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A476M004AN
T494A476M004AN CAD Models
T494A476M004AN Part Data Attributes
|
T494A476M004AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A476M004AN
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 31.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T494A476M004AN
This table gives cross-reference parts and alternative options found for T494A476M004AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A476M004AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A476M004F0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | T494A476M004AN vs TR3A476M004F0800 |
TMCOGATTE476MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | T494A476M004AN vs TMCOGATTE476MR |
TBJA476M004LRSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004AN vs TBJA476M004LRSC0700 |
TBJA476M004LRLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004AN vs TBJA476M004LRLB0800 |
TBJA476M004LWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004AN vs TBJA476M004LWSC0H23 |
T491A476M004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A476M004AN vs T491A476M004ZH |
TBJA476M004LSLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004AN vs TBJA476M004LSLC0823 |
TBJA476M004LWSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004AN vs TBJA476M004LWSZ0823 |
TBJA476M004LWLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004AN vs TBJA476M004LWLC0724 |
TBJA476M004LSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | T494A476M004AN vs TBJA476M004LSSB0923 |