There are no models available for this part yet.
Overview of T494A475M006AT7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T494A475M006AT7280 by KEMET Corporation
Part Data Attributes for T494A475M006AT7280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
23.2 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T494A475M006AT7280
This table gives cross-reference parts and alternative options found for T494A475M006AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A475M006AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475M006CK622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | T494A475M006AT7280 vs T493A475M006CK622B7280 |
T493A475M006CK632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | T494A475M006AT7280 vs T493A475M006CK632A7280 |
T493A475M006CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A475M006AT7280 vs T493A475M006CN6310WAFL |
T493A475M006AN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A475M006AT7280 vs T493A475M006AN6220WAFL |
T493A475M006AB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A475M006AT7280 vs T493A475M006AB62107640 |
T493A475M006AC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A475M006AT7280 vs T493A475M006AC62207640 |
T493A475M006CB642AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | KEMET Corporation | T494A475M006AT7280 vs T493A475M006CB642AWAFL |
T493A475M006AH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A475M006AT7280 vs T493A475M006AH62207640 |
T450A14750JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | Fenghua (HK) Electronics Ltd | T494A475M006AT7280 vs T450A14750JMP |
T493A475M006CB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A475M006AT7280 vs T493A475M006CB62107280 |