Part Details for T494A336K004ATAUTO7280 by KEMET Corporation
Overview of T494A336K004ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A336K004ATAUTO7280
T494A336K004ATAUTO7280 CAD Models
T494A336K004ATAUTO7280 Part Data Attributes
|
T494A336K004ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A336K004ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T494A336K004ATAUTO7280
This table gives cross-reference parts and alternative options found for T494A336K004ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A336K004ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCSCS0G336KACL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | T494A336K004ATAUTO7280 vs TCSCS0G336KACL |
T493A336K004BH64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494A336K004ATAUTO7280 vs T493A336K004BH64207610 |
T493A336K004CN62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494A336K004ATAUTO7280 vs T493A336K004CN62207640 |
TBJA336K004CBLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | T494A336K004ATAUTO7280 vs TBJA336K004CBLB0923 |
TBJA336K004CBSZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T494A336K004ATAUTO7280 vs TBJA336K004CBSZ0H45 |
TBJA336K004CCDC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T494A336K004ATAUTO7280 vs TBJA336K004CCDC0000 |
TBJA336K004CCLZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T494A336K004ATAUTO7280 vs TBJA336K004CCLZ0023 |
TBJA336K004CCSZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T494A336K004ATAUTO7280 vs TBJA336K004CCSZ0745 |
TBJA336K004CLDB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T494A336K004ATAUTO7280 vs TBJA336K004CLDB0H00 |
TBJA336K004CLLB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T494A336K004ATAUTO7280 vs TBJA336K004CLLB0000 |