-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7008
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, Full Reel, Capacitance:3.3Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma Rohs Compliant: Yes |Kemet T494A335K016AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
399-18085-1-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2680 In Stock |
|
$0.1846 / $0.7000 | Buy Now |
DISTI #
T494A335K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A335K016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1695 | Buy Now |
DISTI #
80-T494A335K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 1206 10% ESR=4ohms RoHS: Compliant | 1940 |
|
$0.1950 / $0.7000 | Buy Now |
DISTI #
E02:0323_00072194
|
Arrow Electronics | Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2435 | Europe - 2000 |
|
$0.2075 | Buy Now |
DISTI #
84955001
|
Verical | Cap Tant Solid 3.3uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2435 | Americas - 2000 |
|
$0.2089 | Buy Now |
DISTI #
T494A335K016AT
|
TTI | Tantalum Capacitors - Solid SMD 16V 3.3uF 1206 10% ESR=4ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1930 / $0.2020 | Buy Now |
DISTI #
T494A335K016AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A335K016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A335K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A335K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A335K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A335K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A335K016AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A335K016AT vs T494A335K016AN |
TBJA335K016CSLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A335K016AT vs TBJA335K016CSLC0824 |
TBJA335K016CWLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | T494A335K016AT vs TBJA335K016CWLB0700 |
TBJA335K016JASB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T494A335K016AT vs TBJA335K016JASB0924 |
TBJA335K016JBSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A335K016AT vs TBJA335K016JBSZ0024 |
TBJA335K016CKSB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T494A335K016AT vs TBJA335K016CKSB0824 |
TBJA335K016CFLB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T494A335K016AT vs TBJA335K016CFLB0723 |
TBJA335K016CELB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T494A335K016AT vs TBJA335K016CELB0H23 |
TBJA335K016CDLD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T494A335K016AT vs TBJA335K016CDLD0745 |
TBJA335K016JDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T494A335K016AT vs TBJA335K016JDLZ0823 |