Part Details for T494A226M010AM7280 by KEMET Corporation
Overview of T494A226M010AM7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A226M010AM7280
T494A226M010AM7280 CAD Models
T494A226M010AM7280 Part Data Attributes
|
T494A226M010AM7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A226M010AM7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 20.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T494A226M010AM7280
This table gives cross-reference parts and alternative options found for T494A226M010AM7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A226M010AM7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H2226M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T494A226M010AM7280 vs B45196H2226M106 |
TR3A226M010C1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T494A226M010AM7280 vs TR3A226M010C1000 |
TCA1A226M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A226M010AM7280 vs TCA1A226M8R |
TP3A226M010V1500AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T494A226M010AM7280 vs TP3A226M010V1500AS |
TCFGA1A226M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | T494A226M010AM7280 vs TCFGA1A226M8R |
TAJA226M010KNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | T494A226M010AM7280 vs TAJA226M010KNJV |
TAJA226M010HNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | T494A226M010AM7280 vs TAJA226M010HNJV |
T491A226M010ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 1206, | KEMET Corporation | T494A226M010AM7280 vs T491A226M010ASC-7280 |
T83A226M010KSCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1206 | Vishay Intertechnologies | T494A226M010AM7280 vs T83A226M010KSCL |
TAJA226M010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T494A226M010AM7280 vs TAJA226M010K |