-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7002
|
Newark | Capacitor Tant, 15Uf, 6.3V, Full Reel, Capacitance:15µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:2Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:194Ma Rohs Compliant: Yes |Kemet T494A156K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.3200 | Buy Now |
DISTI #
399-8434-1-ND
|
DigiKey | CAP TANT 15UF 10% 6.3V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3834 In Stock |
|
$0.2269 / $0.5500 | Buy Now |
DISTI #
T494A156K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A156K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2134 | Buy Now |
DISTI #
80-T494A156K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 1206 10% ESR=2ohms RoHS: Compliant | 290 |
|
$0.2150 / $0.5500 | Buy Now |
DISTI #
T494A156K006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 15uF 1206 10% ESR=2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2030 / $0.2200 | Buy Now |
DISTI #
T494A156K006AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T494A156K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A156K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A156K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 77.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A156K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A156K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A156K006BH61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A156K006AT vs T493A156K006BH61207610 |
TBJA156K006JASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AT vs TBJA156K006JASZ0723 |
TBJA156K006RXLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AT vs TBJA156K006RXLZ0024 |
T493A156K006CH642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | KEMET Corporation | T494A156K006AT vs T493A156K006CH642A7640 |
TBJA156K006JALC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AT vs TBJA156K006JALC0723 |
T493A156K006BT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A156K006AT vs T493A156K006BT6210 |
T493A156K006BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T494A156K006AT vs T493A156K006BB6410 |
TBJA156K006JGSC0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AT vs TBJA156K006JGSC0900 |
T493A156K006BC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A156K006AT vs T493A156K006BC6310WAFL |
TBJA156K006RLSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AT vs TBJA156K006RLSC0H24 |