-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6529
|
Newark | 15.0Uf 6.0V Rohs Compliant: No |Kemet T494A156K006AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.3200 | Buy Now |
DISTI #
T494A156K006AH-ND
|
DigiKey | CAP TANT 15UF 10% 6.3V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2658 | Buy Now |
DISTI #
T494A156K006AH
|
Avnet Americas | Capacitor Tantalum 15uF 10% 6V 2-Pin Surface Mount - Tape and Reel (Alt: T494A156K006AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T494A156K006AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 10% ESR=2Ohms RoHS: Not Compliant | 0 |
|
$0.2480 / $0.6100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494A156K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A156K006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 31.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T494A156K006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A156K006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA156K006RCSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006RCSZ0H23 |
TBJA156K006RCSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006RCSC0000 |
T493A156K006BM64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494A156K006AH vs T493A156K006BM64207640 |
TBJA156K006RDLC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006RDLC0723 |
TBJA156K006JCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006JCSB0H45 |
TBJA156K006JDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006JDSB0745 |
TBJA156K006JKLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006JKLB0923 |
TBJA156K006JASC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006JASC0945 |
TBJA156K006JLSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006JLSZ0745 |
TBJA156K006JLLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T494A156K006AH vs TBJA156K006JLLZ0023 |