Part Details for T49470X01335MBB by Kyocera AVX Components
Overview of T49470X01335MBB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T49470X01335MBB
T49470X01335MBB CAD Models
T49470X01335MBB Part Data Attributes
|
T49470X01335MBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T49470X01335MBB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 3.3uF, Surface Mount, 4443, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4443 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
Length | 11.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470/1 | |
Size Code | 4443 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | L BEND | |
Width | 10.8 mm |
Alternate Parts for T49470X01335MBB
This table gives cross-reference parts and alternative options found for T49470X01335MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470X01335MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49470X01335MBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 3.3uF, Surface Mount, 4443, CHIP | Kyocera AVX Components | T49470X01335MBB vs M49470X01335MBB |
M49470X01335MBF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 3.3uF, Surface Mount, 4443, CHIP | Kyocera AVX Components | T49470X01335MBB vs M49470X01335MBF |
M49470X01335MBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 3944, CHIP | Kyocera AVX Components | T49470X01335MBB vs M49470X01335MBC |
HRS205BX335M3B4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | T49470X01335MBB vs HRS205BX335M3B4 |