Part Details for T49470R01155MCL by Presidio Components Inc
Overview of T49470R01155MCL by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T49470R01155MCL
T49470R01155MCL CAD Models
T49470R01155MCL Part Data Attributes
|
T49470R01155MCL
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
T49470R01155MCL
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Size Code | 3028 | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | L BEND | |
Width | 6.99 mm |
Alternate Parts for T49470R01155MCL
This table gives cross-reference parts and alternative options found for T49470R01155MCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T49470R01155MCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T49470R01155MCJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs T49470R01155MCJ |
M49470R01155MCK | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs M49470R01155MCK |
M49470R01155MCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs M49470R01155MCL |
HRS501BR155M4M3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs HRS501BR155M4M3 |
M49470R01155MCM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs M49470R01155MCM |
HRS501BR155M4K3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs HRS501BR155M4K3 |
T49470R01155MCK | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs T49470R01155MCK |
M49470R01155MCJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 1.5uF, Surface Mount, CHIP | Presidio Components Inc | T49470R01155MCL vs M49470R01155MCJ |