Capacitors
T493X686K025AT6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917

Overview of T493X686K025AT6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493X686K025AT6110 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC3363
Newark 68.0Uf 25.0V |Kemet T493X686K025AT6110 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.2400
  • 800 $7.0200
  • 1,600 $6.8000
  • 2,400 $6.4800
$6.4800 / $7.2400 Buy Now
DISTI # 399-T493X686K025AT6110TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $7.3076
$7.3076 Buy Now
DISTI # 80-T493X66K025AT6110
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 68uF 10% ESR=0.25Ohms RoHS: Compliant 0
  • 500 $7.3100
$7.3100 Order Now

CAD Models for T493X686K025AT6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493X686K025AT6110 by KEMET Corporation

T493X686K025AT6110
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.017 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
296.8 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X686K025AT6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917
    VS

Alternate Parts for T493X686K025AT6110

This table gives cross-reference parts and alternative options found for T493X686K025AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X686K025AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X686K025AM6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 KEMET Corporation T493X686K025AT6110 vs T493X686K025AM6110
T513X686K025AK64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X686K025AT6110 vs T513X686K025AK64107640
T493X686K025BT62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X686K025AT6110 vs T493X686K025BT62107610
T513X686K025BH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T493X686K025AT6110 vs T513X686K025BH6310
T513X686K025AH63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X686K025AT6110 vs T513X686K025AH63107610
T491X686K025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation T493X686K025AT6110 vs T491X686K025AT
T493X686K025AM61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X686K025AT6110 vs T493X686K025AM61107640
T493X686K025AM62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X686K025AT6110 vs T493X686K025AM62107640
T513X686K025AB61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X686K025AT6110 vs T513X686K025AB61107610
T493X686K025BK6412 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X686K025AT6110 vs T493X686K025BK6412

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X686K025AT6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X686K025AT6110 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X686K025AT6110 would you like to use for your alert(s)?
  • Please alert me when T493X686K025AT6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X686K025AT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X686K025AT6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X686K025AT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X686K025AT6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X686K025AT6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: