Part Details for T493X685M050CC652B7610 by KEMET Corporation
Overview of T493X685M050CC652B7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X685M050CC652B7610
T493X685M050CC652B7610 CAD Models
T493X685M050CC652B7610 Part Data Attributes
|
T493X685M050CC652B7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X685M050CC652B7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 229.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X685M050CC652B7610
This table gives cross-reference parts and alternative options found for T493X685M050CC652B7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X685M050CC652B7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E685M050HZCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Vishay Intertechnologies | T493X685M050CC652B7610 vs T83E685M050HZCS |
T493X685M050CH651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050CH651CWAFL |
T493X685M050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050BH64107280 |
T493X685M050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050AM6110WAFL |
293D685X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493X685M050CC652B7610 vs 293D685X0050E2TE3 |
T493X685M050CH652CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050CH652CWAFL |
T493X685M050AM6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050AM6120WAFL |
T493X685M050CC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050CC61107640 |
T493X685M050BH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050BH64207280 |
T493X685M050CK631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | T493X685M050CC652B7610 vs T493X685M050CK631C7610 |